cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

412183

DigiKey Part Number
412183-ND
Manufacturer
Manufacturer Product Number
412183
Description
96SC C511 3C 1.02MM 0.5KG .040"
Customer Reference
Detailed Description
Lead Free No-Clean Wire Solder Sn95.5Ag3.8Cu0.7 (95.5/3.8/0.7) 18 AWG, 19 SWG Spool, 1 lb (454 g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harimatec Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Wire Solder
Composition
Sn95.5Ag3.8Cu0.7 (95.5/3.8/0.7)
Diameter
0.040" (1.02mm)
Melting Point
423°F (217°C)
Flux Type
No-Clean
Wire Gauge
18 AWG, 19 SWG
Process
Lead Free
Form
Spool, 1 lb (454 g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
59°F ~ 86°F (15°C ~ 30°C)
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.