cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1042100

DigiKey Part Number
4590-1042100-ND
Manufacturer
Manufacturer Product Number
1042100
Description
60/40C511 3C 1.63MM AF 2.5KG AM
Customer Reference
Detailed Description
Leaded No-Clean Wire Solder Sn60Pb40 (60/40) 14 AWG, 16 SWG Spool, 5.51 lbs (2.5kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harimatec Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Wire Solder
Composition
Sn60Pb40 (60/40)
Diameter
0.064" (1.63mm)
Melting Point
361 ~ 374°F (183 ~ 190°C)
Flux Type
No-Clean
Wire Gauge
14 AWG, 16 SWG
Process
Leaded
Form
Spool, 5.51 lbs (2.5kg)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.