cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWDP13069

Digi-Key Part Number
PWDP13069-ND
Manufacturer
Hammond Manufacturing
Manufacturer Product Number
PWDP13069
Supplier
Description
PWR XFMR LAMINATED CHAS MT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Hammond Manufacturing
Series
Package
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
120V, 240V
Voltage - Secondary (Full Load)
2800V, 1800V, 50V, 44V, 22V, 5V
Current - Output (Max)
700mA, 500mA, 10A
Primary Winding(s)
Dual
Secondary Winding(s)
Triple
Center Tap
No
Power - Max
-
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
152.40mm L x 158.75mm W
Height - Seated (Max)
152.40mm
Voltage - Isolation
-
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.31.4035
All prices are in AUD
Bulk
QtyExt Price
1$645.84000$645.84
Additional Resources
AttributeDescription
Other NamesQ9364210
Standard Package1