cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWDP13059

Digi-Key Part Number
PWDP13059-ND
Manufacturer
Hammond Manufacturing
Manufacturer Product Number
PWDP13059
Supplier
Description
PWR XFMR LAMINATED CHAS MT
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hammond Manufacturing
Series
Package
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
240V
Voltage - Secondary (Full Load)
2000V
Current - Output (Max)
2.5A
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
No
Power - Max
-
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Voltage - Isolation
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.32.0000
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$1,630.72000$1,630.72
Additional Resources
AttributeDescription
Other NamesQ9153607
Standard Package1