cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWDP13056

Digi-Key Part Number
PWDP13056-ND
Manufacturer
Hammond Manufacturing
Manufacturer Product Number
PWDP13056
Supplier
Description
PWR XFMR LAMINATED CHAS MT
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Hammond Manufacturing
Series
Package
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V
Voltage - Secondary (Full Load)
3600V
Current - Output (Max)
237mA
Primary Winding(s)
Single
Secondary Winding(s)
Single, Multiple Taps
Center Tap
Yes
Power - Max
-
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Height - Seated (Max)
133.35mm
Voltage - Isolation
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.31.4035
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$334.88000$334.88
Additional Resources
AttributeDescription
Other Names
Q11393640
Q9079515
Q10811415
Standard Package1