PWDP13045
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWDP13045

Digi-Key Part Number
PWDP13045-ND
Manufacturer
Hammond Manufacturing
Manufacturer Product Number
PWDP13045
Supplier
Description
PWR XFMR LAMINATED CHAS MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hammond Manufacturing
Series
Package
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
2225V
Current - Output (Max)
500mA
Primary Winding(s)
Dual
Secondary Winding(s)
Single
Center Tap
No
Power - Max
-
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
146.05mm L x 160.66mm W
Height - Seated (Max)
152.40mm
Voltage - Isolation
-
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.31.4065
All prices are in AUD
Box
QtyUnit PriceExt Price
1$782.60000$782.60
Additional Resources
AttributeDescription
Standard Package1