cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWDP13039

Digi-Key Part Number
PWDP13039-ND
Manufacturer
Hammond Manufacturing
Manufacturer Product Number
PWDP13039
Supplier
Description
PWR XFMR LAMINATED CHAS MT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Hammond Manufacturing
Series
Package
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
-
Voltage - Secondary (Full Load)
-
Current - Output (Max)
-
Primary Winding(s)
-
Secondary Winding(s)
-
Center Tap
-
Power - Max
-
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Height - Seated (Max)
184.15mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.31.4065
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$1,147.07000$1,147.07
Additional Resources
AttributeDescription
Other Names
Q8962175
Q11070852
Standard Package1