cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWDP13023

Digi-Key Part Number
PWDP13023-ND
Manufacturer
Hammond Manufacturing
Manufacturer Product Number
PWDP13023
Supplier
Description
PWR XFMR LAMINATED CHAS MT
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Hammond Manufacturing
Series
Package
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
117V
Primary Winding(s)
Single
Secondary Winding(s)
Four
Center Tap
Yes
Power - Max
-
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
95.25mm L x 107.95mm W
Height - Seated (Max)
114.30mm
Voltage - Isolation
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.31.4065
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$301.86000$301.86
Additional Resources
AttributeDescription
Other Names
Q10881832
Q9866894
Standard Package1