cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWDI13055

Digi-Key Part Number
PWDI13055-ND
Manufacturer
Hammond Manufacturing
Manufacturer Product Number
PWDI13055
Supplier
Description
FIXED IND
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Hammond Manufacturing
Series
Package
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V
Voltage - Secondary (Full Load)
3600V
Current - Output (Max)
237mA
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
-
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
87.33mm L x 94.82mm W
Height - Seated (Max)
104.77mm
Voltage - Isolation
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$161.46000$161.46
Additional Resources
AttributeDescription
Other NamesQ9060324
Standard Package1