cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWDF13057

Digi-Key Part Number
PWDF13057-ND
Manufacturer
Hammond Manufacturing
Manufacturer Product Number
PWDF13057
Supplier
Description
PWR XFMR LAMINATED CHAS MT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hammond Manufacturing
Series
Package
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
120V, 240V
Voltage - Secondary (Full Load)
90V, 5V
Current - Output (Max)
30A
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
Yes
Power - Max
-
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
104.77mm L x 78.94mm W
Height - Seated (Max)
87.33mm
Voltage - Isolation
-
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.31.4035
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$266.76000$266.76
Additional Resources
AttributeDescription
Other Names
Q9386431
Q9236027
Standard Package1