cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWDA13083

Digi-Key Part Number
PWDA13083-ND
Manufacturer
Hammond Manufacturing
Manufacturer Product Number
PWDA13083
Supplier
Description
AUD XFMR 9KCT/5K:500:100 CHAS MT
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
9kCT Impedance Primary Ohms 5k, 500, 100 Impedance Secondary Ohms - Audio Transformer - Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hammond Manufacturing
Series
Package
Bulk
Part Status
Active
Turns Ratio - Primary:Secondary
-
Impedance - Primary (Ohms)
9kCT
Impedance - Secondary (Ohms)
5k, 500, 100
DC Resistance (DCR) - Primary
-
DC Resistance (DCR) - Secondary
-
Transformer Type
-
Frequency Range
-
Frequency Response
-
Voltage - Isolation
-
Insertion Loss
-
Return Loss
-
Power Level
-
Operating Temperature
-
Approval Agency
-
Mounting Type
Chassis Mount
Size / Dimension
3.250" L x 1.750" W (82.55mm x 44.45mm)
Height - Seated (Max)
2.058" (52.27mm)
Termination Style
Solder Lug
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.31.4065
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$73.01000$73.01
Additional Resources
AttributeDescription
Other NamesQ9776984
Standard Package1