cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWST1072NK

CWST1072NK-ND
Manufacturer
Hammond Manufacturing
Manufacturer Product Number
CWST1072NK
Supplier
Description
COVER HINGED STR 10X10X72"
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Wire Duct Gray Solid (Raceway), Single Channel Screw 6.00' (1.83m)
 
Product Attributes
Type
Description
Select
Mfr
Hammond Manufacturing
Series
Package
Box
Part Status
Active
Wire Duct Type
Solid (Raceway), Single Channel
Height
10.000" (254.00mm)
Length
6.00' (1.83m)
Width
10.000" (254.00mm)
Mounting Type
Screw
Features
-
Material
Steel
Color
Gray
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.8510
All prices are in AUD
Box
QtyUnit Price
1$389.58000$389.58
Additional Resources
AttributeDescription
Standard Package1