cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWST1060NK

Digi-Key Part Number
CWST1060NK-ND
Manufacturer
Hammond Manufacturing
Manufacturer Product Number
CWST1060NK
Supplier
Description
COVER HINGED STR 10X10X60"
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Wire Duct Gray Solid (Raceway), Single Channel Screw 5.00' (1.52m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hammond Manufacturing
Series
Package
Box
Part Status
Active
Wire Duct Type
Solid (Raceway), Single Channel
Height
10.000" (254.00mm)
Length
5.00' (1.52m)
Width
10.000" (254.00mm)
Mounting Type
Screw
Features
-
Material
Steel
Color
Gray
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.8510
All prices are in AUD
Box
QtyUnit PriceExt Price
1$289.63000$289.63
Additional Resources
AttributeDescription
Standard Package1