C2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4SP7736SBK1

Digi-Key Part Number
C4SP7736SBK1-ND
Manufacturer
Hammond Manufacturing
Manufacturer Product Number
C4SP7736SBK1
Supplier
Description
PANEL SIDE 77X32X0.8" BLACK 1/PR
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Metal, Steel Panel, Side 76.940" L x 32.440" W x 0.810" H (1954.28mm x 823.98mm x 20.57mm) Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hammond Manufacturing
Series
Package
Bulk
Part Status
Active
Type
Panel, Side
Size / Dimension
76.940" L x 32.440" W x 0.810" H (1954.28mm x 823.98mm x 20.57mm)
Features
Handles
Color
Black
Material
Metal, Steel
For Use With/Related Products
C4 Series
Ventilation
Non-Vented
Shipping Info
Shipped from Digi-Key
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7326.90.8688
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$495.64000$495.64
Additional Resources
AttributeDescription
Standard Package1