C2T2436F4LG1 | |
---|---|
DigiKey Part Number | 164-C2T2436F4LG1-ND |
Manufacturer | |
Manufacturer Product Number | C2T2436F4LG1 |
Description | 400CFM CABINET FAN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rack Fan, AC, Rectangular, 400 CFM 28.25" L x 25.00" W x 1.53" H (717.6mm x 635.0mm x 38.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | 115VAC | |
Specifications | Fan, AC, Rectangular, 400 CFM | |
Size / Dimension | 28.25" L x 25.00" W x 1.53" H (717.6mm x 635.0mm x 38.9mm) | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $561.10000 | $561.10 |
Unit Price without GST: | $561.10000 |
---|---|
Unit Price with GST: | $617.21000 |