C2T2431FLG1 | |
---|---|
DigiKey Part Number | C2T2431FLG1-ND |
Manufacturer | |
Manufacturer Product Number | C2T2431FLG1 |
Description | RACK TOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Fan Tray, Unpopulated, 6 Fans 25.00" L x 23.75" W x 0.07" H (635.0mm x 603.2mm x 1.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | C2T2431FLG1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fan Tray | |
Voltage - Input | - | |
Specifications | Fan Tray, Unpopulated, 6 Fans | |
Size / Dimension | 25.00" L x 23.75" W x 0.07" H (635.0mm x 603.2mm x 1.8mm) | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $177.31000 | $177.31 |
Unit Price without GST: | $177.31000 |
---|---|
Unit Price with GST: | $195.04100 |