C2T1936F10CEBK1

DigiKey Part Number
C2T1936F10CEBK1-ND
Manufacturer
Manufacturer Product Number
C2T1936F10CEBK1
Description
RACK TOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Rack Fan Tray, AC, 1 Fan, 550 CFM 28.25" L x 20.00" W x 4.08" H (717.6mm x 508.0mm x 103.6mm)
Datasheet
 Datasheet
EDA/CAD Models
C2T1936F10CEBK1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Fan Tray
Voltage - Input
115VAC
Specifications
Fan Tray, AC, 1 Fan, 550 CFM
Size / Dimension
28.25" L x 20.00" W x 4.08" H (717.6mm x 508.0mm x 103.6mm)
Shipping Info
Shipped from DigiKey
Weight
24 lbs (10.9 kg)
Base Product Number
In-Stock: 1
Factory Stock: 12
Can ship immediately
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$454.29000$454.29
5$407.00200$2,035.01
Manufacturers Standard Package
Unit Price without GST:$454.29000
Unit Price with GST:$499.71900