C2T1931F4TLG1

DigiKey Part Number
HM5249-ND
Manufacturer
Manufacturer Product Number
C2T1931F4TLG1
Description
RACK TOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Rack Fan Tray, AC, 4 Fans, 100 CFM 23.75" L x 20.00" W x 1.53" H (603.3mm x 508.0mm x 38.9mm)
Datasheet
 Datasheet
EDA/CAD Models
C2T1931F4TLG1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Fan Tray
Voltage - Input
115VAC
Specifications
Fan Tray, AC, 4 Fans, 100 CFM
Size / Dimension
23.75" L x 20.00" W x 1.53" H (603.3mm x 508.0mm x 38.9mm)
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
In-Stock: 1
Factory Stock: 3
Can ship immediately
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$537.55000$537.55
10$518.34900$5,183.49
Manufacturers Standard Package
Unit Price without GST:$537.55000
Unit Price with GST:$591.30500