
176D-BULK | |
|---|---|
DigiKey Part Number | 164-176D-BULK-ND |
Manufacturer | |
Manufacturer Product Number | 176D-BULK |
Description | Tools/Equipment/Hardware |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Autotransformer (Non-Isolated) | |
Voltage - Primary | 115V | |
Voltage - Secondary | 230V | |
Power - Max | 500VA | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 6-15R | |
Weight | - |

