
171F-BULK | |
|---|---|
DigiKey Part Number | 164-171F-BULK-ND |
Manufacturer | |
Manufacturer Product Number | 171F-BULK |
Description | Tools/Equipment/Hardware |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolation | |
Voltage - Primary | 115V | |
Voltage - Secondary | 115V | |
Power - Max | 750VA | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 5-15R | |
Weight | - |

