Digital I/O Miniature Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital I/O Miniature Front
Digital I/O Miniature Side

70M-IAC15

Digi-Key Part Number
70M-IAC15-ND
Manufacturer
Grayhill Inc.
Manufacturer Product Number
70M-IAC15
Supplier
Description
AC INPUT MODULE 120V
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
AC Input Module Output Module 10mA 15VDC Output 120VAC Supply
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Grayhill Inc.
Series
Package
Bulk
Part Status
Active
Type
AC Input Module
Color
Yellow
Style
Mini
Voltage - Input
120VAC
Current - Input
8 mA
Voltage - Output
15VDC
Current - Output
10mA
Turn On Time
20ms
Turn Off Time
20ms
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.49.0055
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$22.26000$22.26
Additional Resources
AttributeDescription
Standard Package1