Parametric Equivalent
Similar

050AT3303V | |
|---|---|
DigiKey Part Number | 2639-050AT3303V-ND |
Manufacturer | |
Manufacturer Product Number | 050AT3303V |
Description | VERTICAL TOROIDAL INDUCTOR |
Customer Reference | |
Detailed Description | 330 µH Unshielded Toroidal Inductor 1.69 A 190mOhm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 190mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder (Open) | |
Supplier Device Package | Radial | |
Size / Dimension | 0.625" Dia x 0.300" L (15.88mm x 7.62mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $25.21220 | $1,260.61 |
| Unit Price without GST: | $25.21220 |
|---|---|
| Unit Price with GST: | $27.73342 |



