
050AT1502HLF | |
|---|---|
DigiKey Part Number | 2639-050AT1502HLF-ND |
Manufacturer | |
Manufacturer Product Number | 050AT1502HLF |
Description | HORIZONTAL TOROIDAL INDUCTOR |
Customer Reference | |
Detailed Description | 15 µH Shielded Toroidal Inductor 6.7 A 12mOhm Max Radial, Horizontal Cylinder (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 12mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal Cylinder (Open) | |
Supplier Device Package | Radial | |
Size / Dimension | 0.625" Dia (15.88mm) | |
Height - Seated (Max) | 0.300" (7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $23.95520 | $1,197.76 |
| Unit Price without GST: | $23.95520 |
|---|---|
| Unit Price with GST: | $26.35072 |

