050AT1002H is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: $23.95520
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: $31.40450
Datasheet
059AT5002V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

050AT1002H

DigiKey Part Number
2639-050AT1002H-ND
Manufacturer
Manufacturer Product Number
050AT1002H
Description
HORIZONTAL TOROIDAL INDUCTOR
Customer Reference
Detailed Description
10 µH Unshielded Toroidal Inductor 7.36 A 10mOhm Max Radial, Horizontal Cylinder (Open)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
8.7A
Shielding
Unshielded
DC Resistance (DCR)
10mOhm Max
Q @ Freq
-
Frequency - Self Resonant
35MHz
Ratings
-
Operating Temperature
-55°C ~ 130°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Horizontal Cylinder (Open)
Supplier Device Package
Radial
Size / Dimension
0.625" Dia (15.88mm)
Height - Seated (Max)
0.300" (7.62mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
50$23.95520$1,197.76
Unit Price without GST:$23.95520
Unit Price with GST:$26.35072