G300P06S

DigiKey Part Number
3141-G300P06STR-ND - Tape & Reel (TR)
3141-G300P06SCT-ND - Cut Tape (CT)
3141-G300P06SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G300P06S
Description
P-CH,-60V,-12A,RD(MAX)<30M@-10V,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 12A (Tc) 3W (Tc) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
30mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
49 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2719 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
3W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Package / Case
In-Stock: 3,351
Can ship immediately
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.52000$1.52
10$0.95000$9.50
100$0.61870$61.87
500$0.47590$237.95
1,000$0.42986$429.86
2,000$0.39111$782.22
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.35852$1,434.08
8,000$0.33110$2,648.80
12,000$0.31714$3,805.68
20,000$0.30145$6,029.00
28,000$0.30000$8,400.00
Manufacturers Standard Package
Unit Price without GST:$1.52000
Unit Price with GST:$1.67200