
GTM410602512FWIM(RE) | |
|---|---|
DigiKey Part Number | 1939-GTM410602512FWIM(RE)-ND |
Manufacturer | |
Manufacturer Product Number | GTM410602512FWIM(RE) |
Description | AC/DC CONVERTER 12V 25W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Packaging Bulk | Voltage - Isolation 5.656 kV |
Part Status Active | Operating Temperature 0°C ~ 40°C (With Derating) |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.86" L x 1.97" W x 1.10" H (98.0mm x 50.0mm x 28.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE, cUR, cURus, FCC, NEMKO, SIQ, UKCA, Ukraine, VCCI |
Voltage - Output 1 12V | Standard Number 60601-1; 60950-1 |
Current - Output 1 2.08 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.37000 | $18.37 |
| 5 | $17.49800 | $87.49 |
| 10 | $17.13400 | $171.34 |
| 25 | $16.66480 | $416.62 |
| 50 | $16.31860 | $815.93 |
| 100 | $15.97960 | $1,597.96 |
| 300 | $15.45667 | $4,637.00 |
| 500 | $15.21930 | $7,609.65 |
| Unit Price without GST: | $18.37000 |
|---|---|
| Unit Price with GST: | $20.20700 |

