
12.89997 | |
|---|---|
DigiKey Part Number | 4983-12.89997TR-ND - Tape & Reel (TR) 4983-12.89997CT-ND - Cut Tape (CT) 4983-12.89997DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.89997 |
Description | METAL CAN SMD 2 PAD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±100ppm Crystal 16pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±100ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.177" W (11.40mm x 4.50mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.60000 | $0.60 |
| 10 | $0.52300 | $5.23 |
| 25 | $0.49560 | $12.39 |
| 50 | $0.47520 | $23.76 |
| 100 | $0.45540 | $45.54 |
| 250 | $0.43068 | $107.67 |
| 500 | $0.41284 | $206.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.39577 | $395.77 |
| 2,000 | $0.37940 | $758.80 |
| 3,000 | $0.37014 | $1,110.42 |
| 5,000 | $0.35879 | $1,793.95 |
| 7,000 | $0.35151 | $2,460.57 |
| 10,000 | $0.34396 | $3,439.60 |
| 12,000 | $0.34016 | $4,081.92 |
| 24,000 | $0.32611 | $7,826.64 |
| 25,000 | $0.32530 | $8,132.50 |
| Unit Price without GST: | $0.60000 |
|---|---|
| Unit Price with GST: | $0.66000 |

