LV3311PNM-TLM-E

MC9S08GT16CFB

Digi-Key Part Number
2156-MC9S08GT16CFB-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
MC9S08GT16CFB
Supplier
Description
IC MCU 8BIT 16KB FLASH 44QFP
Detailed Description
S08 series Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 44-QFP (10x10)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Freescale Semiconductor
Series
Package
Bulk
Part Status
Active
Core Processor
S08
Core Size
8-Bit
Speed
40MHz
Connectivity
I²C, SCI, SPI
Peripherals
LVD, POR, PWM, WDT
Number of I/O
36
Program Memory Size
16KB (16K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
44-QFP
Supplier Device Package
44-QFP (10x10)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusVendor Undefined
HTSUS8542.31.0001
Bulk
QtyUnit PriceExt Price
64$6.50750$416.48
Additional Resources
AttributeDescription
Other Names2156-MC9S08GT16CFB
Standard Package1