MC68SEC000FU20

MC9S08DZ60MLH

Digi-Key Part Number
2156-MC9S08DZ60MLH-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
MC9S08DZ60MLH
Supplier
Description
IC MCU 8BIT 60KB FLASH 64LQFP
Detailed Description
S08 series Microcontroller IC 8-Bit 40MHz 60KB (60K x 8) FLASH 64-LQFP (10x10)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Freescale Semiconductor
Series
Package
Bulk
Part Status
Active
Core Processor
S08
Core Size
8-Bit
Speed
40MHz
Connectivity
CANbus, I²C, LINbus, SCI, SPI
Peripherals
LVD, POR, PWM, WDT
Number of I/O
53
Program Memory Size
60KB (60K x 8)
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 24x12b
Oscillator Type
External
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusVendor Undefined
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Other Names2156-MC9S08DZ60MLH
Standard Package1