MC68L11E0FN2-FR

MC68HC11E0CFNE3R

Digi-Key Part Number
2156-MC68HC11E0CFNE3R-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
MC68HC11E0CFNE3R
Supplier
Description
IC MCU 8BIT ROMLESS 52PLCC
Detailed Description
HC11 series Microcontroller IC 8-Bit 3MHz - ROMless 52-PLCC (19.13x19.13)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Freescale Semiconductor
Series
-
Package
Bulk
Part Status
Active
Core Processor
HC11
Core Size
8-Bit
Speed
3MHz
Connectivity
SCI, SPI
Peripherals
POR, WDT
Number of I/O
38
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 8x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
52-LCC (J-Lead)
Supplier Device Package
52-PLCC (19.13x19.13)
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Bulk
QtyUnit PriceExt Price
22$19.42682$427.39
Additional Resources
AttributeDescription
Other Names2156-MC68HC11E0CFNE3R
Standard Package1