ISL6312CRZ-TR5338C

MC13237CHT

Digi-Key Part Number
2156-MC13237CHT-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
MC13237CHT
Supplier
Description
MICROCONTROLLER, 8 BIT, HC08/S08
Detailed Description
IC RF TxRx + MCU 802.15.4 - 2.4GHz 48-VFQFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Freescale Semiconductor
Series
-
Package
Bulk
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
802.15.4
Protocol
-
Modulation
O-QPSK
Frequency
2.4GHz
Data Rate (Max)
250kbps
Power - Output
2dBm
Sensitivity
-93dBm
Memory Size
128kB Flash, 8kB RAM
Serial Interfaces
I²C, SPI, UART
GPIO
28
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
22.3mA ~ 34.2mA
Current - Transmitting
26.6mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-LGA (7x7)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
HTSUS8542.31.0001
Bulk
QtyUnit PriceExt Price
46$9.11043$419.08
Additional Resources
AttributeDescription
Other Names2156-MC13237CHT
Standard Package1