C81D-FTW-LW65
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C81D-FTW-LW65

Digi-Key Part Number
2632-C81D-FTW-LW65-ND
Manufacturer
Focus LCDs
Manufacturer Product Number
C81D-FTW-LW65
Supplier
Description
8X1 FSTN GRAY CHARACTER LCD
Detailed Description
Character LCD Display Module Transflective 5 x 8 Dots w/Cursor FSTN - Film Super-Twisted Nematic Without Backlight Parallel 55.00mm x 27.60mm x 9.20mm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Focus LCDs
Series
-
Package
Box
Part Status
Active
Display Format
8 x 1
Character Format
5 x 8 Dots w/Cursor
Display Type
FSTN - Film Super-Twisted Nematic
Display Mode
Transflective
Outline L x W x H
55.00mm x 27.60mm x 9.20mm
Viewing Area
51.00mm L x 14.50mm W
Backlight
Without Backlight
Voltage - Supply
3.3V
Interface
Parallel
Controller Type
ST7066
Operating Temperature
-20°C ~ 85°C
Text Color
Black
Background Color
Gray
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8531.20.0020
Additional Resources
AttributeDescription
Other Names
C81BLGFGN06WM50XAG
2632-C81D-FTW-LW65
Standard Package1