


CYUSB3064-BZXC | |
|---|---|
DigiKey Part Number | 2832-CYUSB3064-BZXC-ND |
Manufacturer | |
Manufacturer Product Number | CYUSB3064-BZXC |
Description | IC EZ-USB BRIDGE 2LANE 121BGA |
Customer Reference | |
Detailed Description | ARM9® EZ-USB CX3 USB Host/Peripheral Controller Microcontroller IC External Program Memory 121-LFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | USB Host/Peripheral Controller | |
Core Processor | ARM9® | |
Program Memory Type | External Program Memory | |
Controller Series | CYUSB | |
RAM Size | 512K x 8 | |
Interface | GPIF, I2C, I2S, SPI, UART, USB | |
Number of I/O | 12 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 121-LFBGA | |
Supplier Device Package | 121-BGA (10x10) |


