
TX36/23/15-3S4 | |
|---|---|
DigiKey Part Number | 1779-TX36/23/15-3S4-ND |
Manufacturer | |
Manufacturer Product Number | TX36/23/15-3S4 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3S4 Ferrite Core Toroid Type Length Width 1.427" (36.25mm) Diameter 0.606" (15.40mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 36 x 23 x 15 | |
Material | 3S4 | |
Diameter | 1.427" (36.25mm) | |
Inductance Factor (Al) | 2.285 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 1700 | |
Core Factor (ΣI/A) mm⁻¹ | 0.919 | |
Effective Length (le) mm | 89.7 | |
Effective Area (Ae) mm² | 97.5 | |
Effective Magnetic Volume (Ve) mm³ | 8740.0 | |
Finish | Epoxy | |
Height | 0.606" (15.40mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | $2.85474 | $1,198.99 |
| Unit Price without GST: | $2.85474 |
|---|---|
| Unit Price with GST: | $3.14021 |

