
TX36/23/15-3N2 | |
|---|---|
DigiKey Part Number | 1779-TX36/23/15-3N2-ND |
Manufacturer | |
Manufacturer Product Number | TX36/23/15-3N2 |
Description | EPOXY COATED EMI SUPPRESSION COR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Epoxy Ferrite Core Toroid Type Length Width 1.427" (36.25mm) Diameter 0.605" (15.37mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 36 x 23 x 15 | |
Material | - | |
Diameter | 1.427" (36.25mm) | |
Tolerance | - | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.919 | |
Effective Length (le) mm | 89.7 | |
Effective Area (Ae) mm² | 97.5 | |
Effective Magnetic Volume (Ve) mm³ | 8740.0 | |
Finish | Epoxy | |
Height | 0.605" (15.37mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.37000 | $7.37 |
| 10 | $5.03500 | $50.35 |
| 25 | $4.26240 | $106.56 |
| 50 | $3.72760 | $186.38 |
| 140 | $2.99993 | $419.99 |
| 280 | $2.97371 | $832.64 |
| Unit Price without GST: | $7.37000 |
|---|---|
| Unit Price with GST: | $8.10700 |

