
HR-4/5AUF2X4 | |
|---|---|
DigiKey Part Number | SY139-F024-ND |
Manufacturer | |
Manufacturer Product Number | HR-4/5AUF2X4 |
Description | BATTERY PACK NIMH 9.6V 4/5A |
Customer Reference | |
Detailed Description | 4/5A 9.6 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 8 | |
Voltage - Rated | ||
Capacity | 1.95Ah | |
Structure | Side to Side, 4 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.68" L x 1.34" W x 1.69" H (68.0mm x 34.0mm x 43.0mm) | |
Weight | 278.96 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $95.75000 | $95.75 |
| Unit Price without GST: | $95.75000 |
|---|---|
| Unit Price with GST: | $105.32500 |

