cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR-3UWXT

DigiKey Part Number
SY635T-ND
Manufacturer
FDK America, Inc. (VA)
Manufacturer Product Number
HR-3UWXT
Description
BATTERY NIMH 1.2V 2.4AH AA
Customer Reference
Detailed Description
AA 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 2.4Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.57" Dia x 1.99" H (14.5mm x 50.5mm)
Termination Style
Solder Tab
Discharge Rate
500mA
Shelf Life
-
Standard Charge Current
250mA
Standard Charge Time
16Hrs
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.