
HR-3UWXF2X4 | |
|---|---|
DigiKey Part Number | SY635-F024-ND |
Manufacturer | FDK America, Inc. (VA) |
Manufacturer Product Number | HR-3UWXF2X4 |
Description | BATTERY PACK NIMH 9.6V AA |
Customer Reference | |
Detailed Description | AA 9.6 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 8 | |
Voltage - Rated | ||
Capacity | 2.4Ah | |
Structure | Side to Side, 2 Rows x 4 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.28" L x 1.14" W x 1.99" H (58.0mm x 29.0mm x 50.5mm) | |
Weight | - | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $83.20000 | $83.20 |
| Unit Price without GST: | $83.20000 |
|---|---|
| Unit Price with GST: | $91.52000 |

