LR6 G07/BF2

DigiKey Part Number
SY634-F021-ND
Manufacturer
Manufacturer Product Number
LR6 G07/BF2
Description
BATTERY PACK ALKALINE 3V AA
Customer Reference
Detailed Description
AA 3 V Alkaline Manganese Dioxide Battery Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Active
Battery Chemistry
Rechargeability
No
Battery Cell Size
Number of Cells
2
Voltage - Rated
Capacity
2.875Ah
Structure
Side to Side, 1 Row x 2 Cells
Termination Style
Solder Tab
Size / Dimension
1.14" L x 0.57" W x 1.99" H (29.0mm x 14.5mm x 50.5mm)
Weight
48 g
Note
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8506.10.0090
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$5.65000$5.65
10$4.67200$46.72
50$4.10220$205.11
100$3.85130$385.13
250$3.57784$894.46
500$3.37274$1,686.37
1,000$3.19044$3,190.44
2,500$2.98534$7,463.35
5,000$2.82582$14,129.10
Manufacturers Standard Package
Assembly Component
Part NumberDescriptionQuantity
LR6 G07(2S)BATTERY ALKALINE 1.5V AA 2=22
Additional Resources
AttributeDescription
Other NamesSY634-F021
Standard Package1