2SK4221
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGH15N120RUFTU

Digi-Key Part Number
2156-SGH15N120RUFTU-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
SGH15N120RUFTU
Supplier
Description
IGBT, 24A, 1200V, N-CHANNEL
Detailed Description
IGBT - 1200 V 24 A 180 W Through Hole TO-3P
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Fairchild Semiconductor
Series
-
Package
Bulk
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
24 A
Current - Collector Pulsed (Icm)
45 A
Vce(on) (Max) @ Vge, Ic
3V @ 15V, 15A
Power - Max
180 W
Input Type
Standard
Gate Charge
108 nC
Td (on/off) @ 25°C
20ns/60ns
Test Condition
600V, 15A, 20Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-3P-3, SC-65-3
Supplier Device Package
TO-3P
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8541.29.0095
All prices are in AUD
Bulk
QtyUnit PriceExt Price
82$4.94098$405.16
Additional Resources
AttributeDescription
Other Names
FAIFSCSGH15N120RUFTU
2156-SGH15N120RUFTU
Standard Package1