cms-photo-not-available

FAN23SV56MPX

Digi-Key Part Number
2156-FAN23SV56MPX-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FAN23SV56MPX
Supplier
Description
SWITCHING REG, VOLTAGE-MODE, 6A,
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 34-PowerTFQFN
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Fairchild Semiconductor
Series
Package
Bulk
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Type
Adjustable
Number of Outputs
1
Voltage - Input (Min)
7V
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
0.6V
Voltage - Output (Max)
5.5V
Current - Output
6A
Frequency - Switching
200kHz ~ 1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
34-PowerTFQFN
Supplier Device Package
34-PQFN (5.5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8542.39.0001
Bulk
QtyUnit PriceExt Price
202$2.04129$412.34
Additional Resources
AttributeDescription
Other Names2156-FAN23SV56MPX
Standard Package3,000