1N4697

1N5262B

Digi-Key Part Number
2156-1N5262B-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
1N5262B
Supplier
Description
DIODE ZENER 51V 500MW DO35
Detailed Description
Zener Diode 51 V 500 mW ±5% Through Hole DO-35 (DO-204AH)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Fairchild Semiconductor
Series
-
Package
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
51 V
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
125 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 39 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AH, DO-35, Axial
Supplier Device Package
DO-35 (DO-204AH)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
Additional Resources
AttributeDescription
Other Names2156-1N5262B
Standard Package1