cms-photo-not-available

SPCM-AQRH-50-BR1

Digi-Key Part Number
SPCM-AQRH-50-BR1-ND
Manufacturer
Excelitas Technologies
Manufacturer Product Number
SPCM-AQRH-50-BR1
Supplier
Description
PHOTON COUNTING MODULE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Excelitas Technologies
Series
Package
Box
Part Status
Active
Type
Single Photon Detector
Photon Detection Efficiency
65%
Wavelength Range
400 ~ 1060nm
Dark Count Rate
1500cps
Wavelength - Peak
650nm
Max Count Rate
37Mcps
Dead Time
28ns
Voltage - Supply
5VDC
Output
TTL 18ns 4.4V
Detector Type
Avalanche Photodiode
Active Area
180μm
Features
Tube Cage Mount Bracket
Operating Temperature
5°C ~ 70°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
HTSUS0000.00.0000
Box
QtyUnit PriceExt Price
1$3,647.52000$3,647.52