G061045000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G061045000

Digi-Key Part Number
1601-1075-ND
Manufacturer
Excelitas Technologies
Manufacturer Product Number
G061045000
Supplier
Description
MOUNTING PLATE M35X0.5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Excelitas Technologies
Series
Package
Box
Part Status
Active
Type
Mounting Plate
Length
10mm
Outer Diameter
-
Boreholes
M2.3
Adjustment Range
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS9033.00.9000
All prices are in AUD
Box
QtyUnit PriceExt Price
1$58.84000$58.84
Additional Resources
AttributeDescription
Other Names1601-1075
Standard Package1