SIR67-21C/TR8

DigiKey Part Number
1080-1427-2-ND - Tape & Reel (TR)
1080-1427-1-ND - Cut Tape (CT)
1080-1427-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIR67-21C/TR8
Description
EMITTER IR 875NM 65MA SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 875nm 1.3V 65mA 0.5mW/sr @ 20mA 120° 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
65mA
Radiant Intensity (Ie) Min @ If
0.5mW/sr @ 20mA
Wavelength
875nm
Voltage - Forward (Vf) (Typ)
1.3V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Base Product Number
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.43000$1.43
10$0.93200$9.32
100$0.61070$61.07
1,000$0.48213$482.13
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.44999$899.98
6,000$0.43392$2,603.52
10,000$0.42749$4,274.90
Manufacturers Standard Package