
583SYGD/S530-E2(DGK) | |
|---|---|
DigiKey Part Number | 1080-583SYGD/S530-E2(DGK)-ND |
Manufacturer | |
Manufacturer Product Number | 583SYGD/S530-E2(DGK) |
Description | LED YLW/GRN DIFF SQUARE LED T/H |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 573nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 5.00mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 170° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 575nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 7.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.32900 | $3.29 |
| 100 | $0.23210 | $23.21 |
| 500 | $0.18786 | $93.93 |
| 1,000 | $0.17326 | $173.26 |
| 2,000 | $0.16080 | $321.60 |
| 5,000 | $0.14714 | $735.70 |
| 10,000 | $0.13860 | $1,386.00 |
| 25,000 | $0.12927 | $3,231.75 |
| Unit Price without GST: | $0.49000 |
|---|---|
| Unit Price with GST: | $0.53900 |



