Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R8L8-A

DigiKey Part Number
R8L8-A-ND
Manufacturer
Manufacturer Product Number
R8L8-A
Description
BUSHING SPLIT 0.500" PA66 WHITE
Customer Reference
Detailed Description
Circular - 0.563" (14.30mm) Bushing, Split 0.500" (12.70mm) White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Part Status
Obsolete
Bushing, Grommet Type
Bushing, Split
For Use With/Related Products
Cable, Wires
Panel Thickness
0.500" (12.70mm)
Panel Cutout Dimensions
Circular - 0.563" (14.30mm)
Diameter - Inside
0.500" (12.70mm)
Features
Positioning Key
Material
Polyamide (PA66), Nylon 6/6
Color
White
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.