
R16L16-B | |
|---|---|
DigiKey Part Number | R16L16-B-ND |
Manufacturer | |
Manufacturer Product Number | R16L16-B |
Description | BUSHING SPLIT 1.000" PA66 WHITE |
Customer Reference | |
Detailed Description | Circular - 1.094" (27.79mm) Bushing, Split 1.000" (25.40mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Part Status | Obsolete | |
Bushing, Grommet Type | Bushing, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 1.000" (25.40mm) | |
Panel Cutout Dimensions | Circular - 1.094" (27.79mm) | |
Diameter - Inside | 1.000" (25.40mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Material Flammability Rating | - | |
Base Product Number |

