Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R10L18-A

DigiKey Part Number
R10L18-A-ND
Manufacturer
Manufacturer Product Number
R10L18-A
Description
BUSHING SPLIT 0.625" PA66 WHITE
Customer Reference
Detailed Description
Circular - 0.688" (17.48mm) Bushing, Split 0.625" (15.88mm) White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Part Status
Obsolete
Bushing, Grommet Type
Bushing, Split
For Use With/Related Products
Cable, Wires
Panel Thickness
1.125" (28.58mm)
Panel Cutout Dimensions
Circular - 0.688" (17.48mm)
Diameter - Inside
0.625" (15.88mm)
Features
Positioning Key
Material
Polyamide (PA66), Nylon 6/6
Color
White
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.