
PCTE-100-1-04S | |
|---|---|
DigiKey Part Number | PCTE-100-1-04S-ND |
Manufacturer | |
Manufacturer Product Number | PCTE-100-1-04S |
Description | P.C. BRD TRACK GRAY W/SLOTS 6.3" |
Customer Reference | |
Detailed Description | PVC Card Track 0.670" (17.02mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Part Status | Obsolete | |
Type | Card Track | |
Size / Dimension | 6.300" L x 3.940" W (160.02mm x 100.08mm) | |
Height | 0.670" (17.02mm) | |
Card Size Range | - | |
Guide Method | - | |
Material | PVC |

